New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  E54-EST

                                                                                                  Thermal Imager, 15 °C, 45 °C, 320 x 240, 0.04 K, 24° x 18°

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR E54-EST
                                                                                                  FLIR E54-EST
                                                                                                  FLIR E54-EST
                                                                                                  FLIR E54-EST
                                                                                                  FLIR E54-EST
                                                                                                  FLIR E54-EST
                                                                                                  FLIR E54-EST
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoE54-EST
                                                                                                  Newark Part No.81AH0327
                                                                                                  Product RangeExx-EST Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  QuantityPrice
                                                                                                  1+$6,195.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,195.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoE54-EST
                                                                                                  Newark Part No.81AH0327
                                                                                                  Product RangeExx-EST Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min15°C
                                                                                                  Temperature Max45°C
                                                                                                  IR Resolution320 x 240
                                                                                                  Thermal Sensitivity (NETD)0.04K
                                                                                                  Field of View (H X V)24° x 18°
                                                                                                  IR Focus Distance Min-
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeExx-EST Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR E54-EST handheld thermal camera is non-contact screening tool that serve as a first line of defence against potential health risks. This thermal screening solution detect and visualize heat to quickly identify individuals with an elevated skin temperature. Battery-powered and featuring an integrated touchscreen display, the E54-EST is quick to set up and easy to operate for temporary and mobile screening settings. The built-in FLIR Screen-EST mode offers operator, button and auto settings with features such visual positioning guides, automatic temperature sampling, and graphic pass/fail indicators to reduce the burden on screening station operators. Compatibility with FLIR Screen-EST desktop software, an integrated tripod mount, and external power makes this camera a good alternative for permanent installations.

                                                                                                  • 320 × 240 pixels infrared resolution, <40mK at 30°C (86°F) thermal resolution/NETD
                                                                                                  • 30Hz frame rate, 24° (17mm) fixed lens, 24° × 18° field of view
                                                                                                  • Easy set-up and operation, begin screening quickly with limited ramp-up time and simple connections
                                                                                                  • Streamline initial setup with easy-to understand, bright touchscreen display
                                                                                                  • Operate cable-free with up to 2.5 hours of battery life
                                                                                                  • Use hands-free with integrated tripod mount, 4inch touchscreen LCD, 640 × 480 pixels display
                                                                                                  • Establish permanent screening station with external power, video connectivity, FLIR Screen-EST
                                                                                                  • Fast, accurate screening, non-contact, safe, and effective
                                                                                                  • Thermal imagery displays heat, not identifying facial features
                                                                                                  • Ensure accurate, consistent measurements throughout the day with ambient drift compensation

                                                                                                  Contents

                                                                                                  Infrared camera with lens, Battery (2 each), Battery charger, Front protection, Carabiner hook, Straps (hand, wrist), Hard transport case, Lanyards, Lens caps, Lens cleaning cloth, Power supplies, Torx T10 wrench, Screws, Cables (USB 2.0 A to USB Type-C, USB Type-C to USB Type-C, USB Type-C to HDMI), USB-C to USB Type-A with power supply included, Remote operation button, 8GB SD card, Printed documentations.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  15°C

                                                                                                  IR Resolution

                                                                                                  320 x 240

                                                                                                  Field of View (H X V)

                                                                                                  24° x 18°

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  Exx-EST Series

                                                                                                  Temperature Max

                                                                                                  45°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.04K

                                                                                                  IR Focus Distance Min

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.