New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR E4 WIFI

                      Thermal Imager, -20 °C, 250 °C, 80 x 60, 0.15 °C, 45° x 34°, 500 mm

                      FLIR FLIR E4 WIFI
                      FLIR FLIR E4 WIFI
                      FLIR FLIR E4 WIFI
                      FLIR FLIR E4 WIFI
                      FLIR FLIR E4 WIFI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR E4 WIFI
                      Newark Part No.12AC7145
                      Product RangeEX Series
                      Also Known AsGTIN UPC EAN: 4743254002869
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR E4 WIFI
                      Newark Part No.12AC7145
                      Product RangeEX Series
                      Also Known AsGTIN UPC EAN: 4743254002869
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max250°C
                      IR Resolution80 x 60
                      Thermal Sensitivity (NETD)0.15°C
                      Field of View (H X V)45° x 34°
                      IR Focus Distance Min500mm
                      Image Capture Frequency9Hz
                      Manufacturer Warranty2 Years
                      Product RangeEX Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The FLIR E4 WIFI from Flir Systems is a EX series point and shoot thermal imaging camera with 80 × 60 pixels IR resolution & 320 × 240 MSX resolution. This compact and rugged infrared camera is powerful, extremely cost effective and easy to use troubleshooting tool for building, electrical and mechanical applications. It includes MSX technology providing extraordinary thermal imaging detail. Peer to peer or network Wi-Fi connectivity to smartphones and tablets via FLIR tools Mobile app makes sharing images and sending reports from any location easier, enabling user to make critical decisions faster. By providing thermal images to help user find hidden problems along with accurate temperature measurements, an Ex series camera is ideal budget friendly replacement for old school IR thermometers. It has black & white, iron, rainbow colour palettes, 640 × 480/55° × 43° digital camera resolution/FOV, thermal MSX, thermal, picture in picture, thermal blending, digital camera image modes.

                      • Less than 0.15°C (0.27°F) / <lt/>150mK thermal sensitivity/NETD, automatic/lock image adjust
                      • Uncooled microbolometer detector, 3inch 320 × 240 colour LCD display, ±2% or 2°C accuracy
                      • Easy to use intuitive, user friendly interface for measurements in thermal or MSX mode
                      • Fully automatic and focus free/conveniently share images and findings, standard JPEG file format
                      • Simple button navigation to on-screen settings, imaging modes and measurement tools
                      • MSX adds digital camera detail to IR images for better perspective and interpretation
                      • Object temperature range from -20°C to 250°C, USB micro interface, 3.6V Li-ion battery with 4hr life
                      • Built for portability, harsh environments and IP 54 (IEC 60529)/2m (6.6ft) encapsulation/drop
                      • 45° × 34° field of view (FOV), 0.5m minimum focus distance, 9Hz image frequency
                      • Lightweight of 1.2lb/0.575Kg (including battery) and withstands 2-meter drop test

                      Applications

                      Test & Measurement, Imaging, Video & Vision

                      Contents

                      Thermal camera, Hard transport case, USB cable, Power supply/charger, Rechargeable battery.

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      80 x 60

                      Field of View (H X V)

                      45° x 34°

                      Image Capture Frequency

                      9Hz

                      Product Range

                      EX Series

                      Temperature Max

                      250°C

                      Thermal Sensitivity (NETD)

                      0.15°C

                      IR Focus Distance Min

                      500mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.