New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR E75-24

                                                                                                  Thermal Imager, -20 °C, 120 °C, 320 x 240, 0.03 °C, 24° x 18°, 500 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR E75-24
                                                                                                  FLIR FLIR E75-24
                                                                                                  FLIR FLIR E75-24
                                                                                                  FLIR FLIR E75-24
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR E75-24
                                                                                                  Newark Part No.12AC7148
                                                                                                  Product RangeExx-Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR E75-24
                                                                                                  Newark Part No.12AC7148
                                                                                                  Product RangeExx-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max120°C
                                                                                                  IR Resolution320 x 240
                                                                                                  Thermal Sensitivity (NETD)0.03°C
                                                                                                  Field of View (H X V)24° x 18°
                                                                                                  IR Focus Distance Min500mm
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product RangeExx-Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The FLIR E75-24 from Flir Systems is an EXX series advanced high IR resolution 320 x 240 (76,800 pixels) thermal imaging camera with 24° interchangeable lens. The pistol-grip thermal camera offers the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. It detects temperature differences down to 30mK for immediate identification of failing components. It features 4inch 640 x 480 optically-bonded PCAP touchscreen, convenient menu buttons makes easy to navigate and operate the camera with one hand and laser-assisted autofocus responds instantly to movement, maintaining focus even in cluttered surroundings. It has USB 2.0, Bluetooth, Wi-Fi, USB Type-C communication interface and connects over Wi-Fi to mobile devices or via METERLiNK to FLIR clamps and multimeters.

                                                                                                  • Object temperature range from -20°C to 120°C, 0°C to 650°C, 300°C to 1000°C
                                                                                                  • 1 in live mode spotmeter, ±2°C or ±2% of reading accuracy (15 to 35°C (ambient)/above 0°C (object))
                                                                                                  • Uncooled microbolometer 17μm detector type & pitch, 7.5-14μm spectral range, 30Hz image frequency
                                                                                                  • 5MP 53° x 41° FOV digital camera, streamlined reporting features, 1-4x continuous digital zoom
                                                                                                  • Infrared, visual, MSX and picture-in-picture image modes, removable SD card (8GB), JPEG image format
                                                                                                  • Interchangeable lenses from wide angle to telephoto offer complete coverage of near and far targets
                                                                                                  • Lenses auto-calibrate with camera for the most precise temperature readings
                                                                                                  • MSX image enhancement adds the depth and detail to image
                                                                                                  • New folder and naming structure that makes finding images easier
                                                                                                  • Operating temperature range from -15°C to 50°C, dimension is 27.8cm x 11.6cm x 11.3cm, weight is 1Kg

                                                                                                  Applications

                                                                                                  Test & Measurement, Imaging, Video & Vision

                                                                                                  Contents

                                                                                                  Infrared camera with lens, Battery (2 each), Battery charger with power supply, Front lens and light protection, Straps (hand and wrist), Lanyards, Lens caps (front and rear), Lens cleaning cloth, 15W 3A power supply, Printed documentation, 8GB SD card, Torx screwdriver, Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  320 x 240

                                                                                                  Field of View (H X V)

                                                                                                  24° x 18°

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  Exx-Series

                                                                                                  Temperature Max

                                                                                                  120°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.03°C

                                                                                                  IR Focus Distance Min

                                                                                                  500mm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003B4B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.