Product Information
Alternatives for FLIR E8 PRO
1 Product Found
Product Overview
FLIR E8 PRO is a Pro-series infrared camera with Ignite™ cloud. This is a must-have tool for locating and diagnosing electrical, mechanical, and building problems. Quickly pinpoint hot spots and easily identify problems with vibrant thermal imagery supported by FLIR-patented MSX® (Multi-Spectral Dynamic Imaging) enhancement. Inspections will be more efficient because one can do all your work from the touchscreen, organize your photos, add detailed notes, and upload them directly to the FLIR Ignite cloud for convenient access from any device. When you’re ready to share images and create client reports, your images and notes are already available for your use in FLIR Ignite or FLIR Thermal Studio for the most streamlined experience.
- Highly detailed thermal images to help quickly recognize where a problem is located
- Do it all from touchscreen
- MSX® image enhancement
- Save time with 1-touch level/span
- Efficient inspections at your fingertips
- Hassle-free data transfer and sharing (desktop sync, secure data sharing, edit anywhere)
- Professional reports help customers to understand problem and be confident that you fixed it
- 5MP digital camera, 320 × 240 (76,800 pixels) IR resolution
- 640 x 480 colour LCD display and 33° Field of view (FOV)
- Thermal MSX, thermal, picture-in-picture, thermal blending, digital camera image modes
Contents
Infrared camera, Hard transport case, Battery (inside camera) + extra battery, USB cable, Power supply/charger with EU, UK, US and Australian plugs, Battery charger, FLIR thermal Studio starter, Printed documentation.
Technical Specifications
-20°C
320 x 240
33°
9Hz
Pro Series
550°C
0.05°C
0.36m
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate