New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR ONE PRO-MICRO-USB

                                                                                                  Thermal Imager, 0 °C, 35 °C, 160 x 120, 55° x 43°, 15 cm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR ONE PRO-MICRO-USB
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR ONE PRO-MICRO-USB
                                                                                                  Newark Part No.18AC1045
                                                                                                  Product RangeFLIR ONE Pro Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$419.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $419.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR ONE PRO-MICRO-USB
                                                                                                  Newark Part No.18AC1045
                                                                                                  Product RangeFLIR ONE Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min0°C
                                                                                                  Temperature Max35°C
                                                                                                  IR Resolution160 x 120
                                                                                                  Thermal Sensitivity (NETD)-
                                                                                                  Field of View (H X V)55° x 43°
                                                                                                  IR Focus Distance Min15cm
                                                                                                  Image Capture Frequency8.7Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeFLIR ONE Pro Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The FLIR ONE PRO MICRO-USB from Flir Systems is a ruggedized thermal imaging camera attachment for Android 160 x 120 MICRO-USB connector. From plumbers to architects, the FLIR ONE Pro™ is perfect for all professionals that need a little help on the job site. The FLIR ONE Pro™ is a must have for any inspector or contractor’s toolbox. It combines enhanced high resolution MSX™ imagery with powerful measurement tools and report generation capability. FLIR ONE Pro™ can measure temperatures on any spot in a scene between 4°F and 248°F (-20° to 120°C). The revolutionary OneFit™ adjustable height connector ensures that FLIR One Pro™ will fit user's phone or tablet. VividIR™ is FLIR’s latest and most powerful image processing. Delivering true SuperResolution image enhancement to the FLIR One Pro™, advanced image processing delivers stunningly crisp imagery and fine detail. FLIR ONE app explores additional features like FLIR ONE Panorama™, FLIR ONE TimeLapse™ and FLIR ONE CloseUp™ functions.

                                                                                                  • Non-contact temperature measurement, OneFit™ compatibility, radiometric, VividIR™ image enhancement
                                                                                                  • FLIR ONE app allows to share thermal images and videos to the social media platform of users choice
                                                                                                  • Advanced diagnostics, one touch reporting, fixed 15cm to infinity focus, automatic/manual shutter
                                                                                                  • CE/FCC, CEC-BC, EN61233 certifications and operating temperature range from 0°C to 35°C
                                                                                                  • 12µm (con), 8 to 14µm pixel spectral range higher resolution thermal sensor
                                                                                                  • 1440 x 1080 visual resolution, 55° ± 1° / 43° ± 1° (Pro) HFOV / VFOV, 8.7Hz frame rate
                                                                                                  • ±3°C or ±5% accuracy, 150mK thermal sensitivity (MRDT), -20°C to 400°C scene dynamic range
                                                                                                  • Radiometric jpeg (still images), MP4 (video) file formats
                                                                                                  • 68mm W x 34mm H x 14mm D size, 36.5g weight, 1hr battery life, 40min battery charge time
                                                                                                  • 0.3m to infinity adjustable MSX distance and video, still image, time lapse, panorama capture modes

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  0°C

                                                                                                  IR Resolution

                                                                                                  160 x 120

                                                                                                  Field of View (H X V)

                                                                                                  55° x 43°

                                                                                                  Image Capture Frequency

                                                                                                  8.7Hz

                                                                                                  Product Range

                                                                                                  FLIR ONE Pro Series

                                                                                                  Temperature Max

                                                                                                  35°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  -

                                                                                                  IR Focus Distance Min

                                                                                                  15cm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.