T3DSO3104HD PROMO1
Digital Oscilloscope, PROMO1, T3DSO3000HD Series, 4 Analog, 1 GHz, 4 GSPS, 400 Mpts, 450 ps
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11,018.800 |
Product Information
Product Overview
T3DSO3104HD PROMO1 is a T3DSO3000HD fully loaded promotional mixed signal oscilloscope. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, and power analysis allow for extended waveform records captured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 50MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO3000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.
- 4 analog channels, 16 digital channels, 1GHz bandwidth
- Waveform capture rate up to 200,000wfm/s (normal mode), and 890,000wfm/s (sequence mode)
- Supports 256-level intensity grading and color temperature display modes
- Up to 400Mpts/ch record length
- I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MILSTD-1553B, SENT, Manchester and ARINC429
- History waveform record function, the maximum recorded waveform length is 80,000 frames
- Automatic measurements on 50+ parameters
- 2x USB 3.0 host, 1x USB 2.0 host, USB 3.0 device, 1000M LAN, external trigger in, aux out
- Built-in web server supports remote control over the LAN port using a web browser
- Supports SCPI remote control commands, supports external mouse and keyboard
Contents
Mixed signal oscilloscope, Passive probe x 4, USB cable, Power cord, Wireless mouse, Quick start guide, Certificate of calibration, 16 digital channel probe.
Technical Specifications
T3DSO3000HD Series
1GHz
400 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
4GSPS
450ps
DSO, 1 GHz, 4x Passive Probes, USB Cable, Power Cord, Wireless Mouse, Quick Start Guide, Calibration
-
Technical Docs (1)
Alternatives for T3DSO3104HD PROMO1
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate