Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAW5
Newark Part No.52F1570
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min3psi
Operating Pressure Max150psi
Contact ConfigurationSPDT
Switching Voltage Max120V
Switching Current Max6A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
The 9012GAW5 is an electromechanical Pressure Switch with adjustable differential. With hydraulic oil, noncorrosive liquids, air, noncorrosive gas fluid characteristics.
- 3 to 150psi Pressure range
- SPDT contacts output
- 0.5" NPT conduit entrance electrical connection
- Adjustable differential type
- 6 to 30psi Differential
- 0.25" 18 NPTF fluid connection
- NEMA 4/4X/13 enclosure rating
- Diaphragm actuator type
- 475psi Maximum allowable pressure
- 10A Continuous current rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Current Max
6A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
150psi
Switching Voltage Max
120V
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate