Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GCW2
Newark Part No.52F1582
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GCW2
Newark Part No.52F1582
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min90psi
Operating Pressure Max2900psi
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Switching Current Max3A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
The 9012GCW2 is a panel/chassis-mount Pressure Switch offers SPDT-DB NC-NO, form-Z snap action silver nickel contacts and screw clamp terminals electrical connection. It also offers regulation between 2 thresholds, adjustable scale and without local display. The electromechanical pressure switch comes with a die-cast aluminum alloy 380 enclosure.
- Control electrical circuit
- Any mounting position
- Internal setting
- 3000000 cycles Mechanical durability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
90psi
Contact Configuration
SPDT
Switching Current Max
3A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
2900psi
Switching Voltage Max
240VAC
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate