Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA591
Newark Part No.07C1113
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $109.940 |
10+ | $93.450 |
25+ | $89.050 |
50+ | $84.660 |
Price for:Each
Minimum: 1
Multiple: 1
$109.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA591
Newark Part No.07C1113
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max300V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The XCSPA591 is a single-pole single-throw (SPST) 1NO-1NC Safety Switch with key operated turret PA (polyamide) head and slow-break, break before make snap action contacts. This compact XCSPA series Preventa™ safety detection range plastic (polyamide) switch features 1 entry tapped PG 11 cable entry.
- Green premium product
- Without locking of actuator
- Double insulated
- 15N Positive opening minimum force
- 0.01m/s Minimum actuation speed
- 0.5m/s Maximum actuation speed
- Class II conforming to EN/IEC 60536 protection against electric shock
- IP67 conforming to EN/IEC 60529 and EN/IEC 60947-5-1 protection rating
- TC Protective treatment
- ≥1000000 cycles Mechanical durability
Applications
Robotics, Industrial, Automotive
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
300V
IP Rating
-
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate