Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.930 |
| 10+ | $92.040 |
| 25+ | $90.090 |
| 50+ | $88.120 |
| 100+ | $86.180 |
Price for:Each
Minimum: 1
Multiple: 1
$97.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZPB100
Newark Part No.20K4866
Technical Datasheet
Connector Type AM12 Sensor Straight 3 Position Plug
Connector to ConnectorM12 Circular Plug to Circular Receptacle
Connector Type AM12 Plug
Connector Type BCircular Receptacle
Connector Type BCircular 4 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric152mm
Cable Length - Imperial5.98"
Product Range-
SVHCTo Be Advised
Product Overview
The XXZPB100 is a Teach Mode Pushbutton with 3-pin M12 straight male connector and 4-pin straight female connector. It is compatible with the XX518A3.AM12 and XX7V1A1.AM12 ultrasonic sensors.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector Type A
M12 Plug
Connector Type B
Circular 4 Position Receptacle
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
M12 Circular Plug to Circular Receptacle
Connector Type B
Circular Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
5.98"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
