Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $100.580 |
Price for:Each
Minimum: 1
Multiple: 1
$100.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No200EP-G
Newark Part No.29X7408
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height231mm
External Width55mm
External Depth28mm
Product Range-
Technical Specifications
Tester Type
Network Cable Tester
External Height
231mm
External Depth
28mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
55mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate