Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $239.730 |
Price for:Each
Minimum: 1
Multiple: 1
$239.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10125 UK
Newark Part No.88AK0677
Product RangeRework Stations
Supply Voltage VAC220V
Heat Temperature Max500°C
Output Power550W
Output Power (VA)550W
Kit ContentsHot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Product RangeRework Stations
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
220V
Output Power
550W
Kit Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Plug Type
UK Type G
Heat Temperature Max
500°C
Output Power (VA)
550W
Product Range
Rework Stations
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate