New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead / Probe Kits
                      Print Page

                      21-550

                      Universal Test Lead Kit, 36 Inch Red / Black Lead

                      Date/Lot Code

                      TENMA 21-550
                      TENMA 21-550
                      TENMA 21-550
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No21-550
                      Newark Part No.38C8844
                      Product RangeTest Leads
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      170 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.030
                      10+$9.450
                      25+$9.110
                      50+$9.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No21-550
                      Newark Part No.38C8844
                      Product RangeTest Leads
                      Technical Datasheet

                      Data Sheet

                      Kit Contents4 Banana Plugs, 2xSpade Conn, Handheld & Metal Probe Pines, Blk & Red Alligator Clips, 36” Wire Lead
                      Product RangeTest Leads
                      SVHCTo Be Advised

                      Product Overview

                      This test lead kit is an essential accessory to any test bench. A 36” red/black lead with a host of connection options including alligator clips, probes, pins, spade, and banana connectors.

                      • Includes:
                      • Four banana plugs
                      • Two spade connectors
                      • Two metal probe pines
                      • Two insulated handheld probes
                      • Two black alligator clips
                      • Two red alligator clips
                      • 36” wire lead
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Test & Instrumentation, Electronics Service, Hobby & Education, Research & Development, Prototyping, Instrumentation

                      Contents

                      x4 Banana Plugs ; x2 Spade Connectors; x2 Metal Probe Pines; x2 Insulated Handheld Probes ; x2 Black Alligator Clips; x2 Red Alligator Clips; x2 36” Wire Lead

                      Technical Specifications

                      Kit Contents

                      4 Banana Plugs, 2xSpade Conn, Handheld & Metal Probe Pines, Blk & Red Alligator Clips, 36” Wire Lead

                      SVHC

                      To Be Advised

                      Product Range

                      Test Leads

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.