Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Product Overview
The 72-10445 is a Clamp Power Meter Clamp with phase sequence. It measures active power (W), apparent power (VA), reactive power (VAr), power factor, phase angle and active energy (Wh) with built-in phase sequence test. Also measures AC current, AC voltage and frequency.
- Detects positive phase, reverse phase and phase deficiency
- True-RMS AC current measurement
- USB interface for data logging
- 9999 Display count
- Auto ranging
- Auto power-OFF
- Low battery indicator
- Data hold
- Backlit LCD display
- For use with single-phase 2-wires, 3-phase 3-wire and 3-phase 4-wire
- 2" Jaw capacity (50mm)
- Auto calibration
- Auto calibration
- Includes battery, test leads, alligator clip, USB cable, software CD, and hard case
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Contents
Meter clamp, Battery, Test leads, Alligator clip, USB cable, Software CD and Hard case.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Frequency, Phase Angle, Power
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
50mm
SVHC
No SVHC (19-Jan-2021)
Current Measure AC Max
1kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate