New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      72-13620

                      Bench Digital Multimeter, 3.8, USB, 20 A, 1 kV, 60 Mohm, Bench Digital Multimeters

                      TENMA 72-13620
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No72-13620
                      Newark Part No.56AC4685
                      Product RangeBench Digital Multimeters
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$226.520
                      5+$226.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $226.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No72-13620
                      Newark Part No.56AC4685
                      Product RangeBench Digital Multimeters
                      Technical Datasheet

                      Data Sheet

                      No. of Digits3.8
                      DMM ConnectivityUSB
                      Current Measure AC Max20A
                      Voltage Measure AC Max1kV
                      Resistance Measure Max60Mohm
                      Product RangeBench Digital Multimeters
                      Current Measure DC Max20A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty-
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Inductance, Resistance
                      Plug Type-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      • True RMS bench top digital multimeter with 6000 counts display
                      • CAT II 600V safety rating
                      • Manual function select and auto ranging
                      • Transistor & SCR measurement
                      • Data hold, max/min modes
                      • EBTN (Enhanced Black Twisted Nematic) LCD backlight
                      • USB interface
                      • Input protection
                      • Powered by 100V/120V/220V/240V ±10%, 47Hz to 63Hz supply
                      • 12-month limited warranty *view Terms & Conditions for details

                      Applications

                      Test & Measurement

                      Contents

                      Multimeter, Test lead, Power cord, USB interface cable, Instruction manual.

                      Technical Specifications

                      No. of Digits

                      3.8

                      Current Measure AC Max

                      20A

                      Resistance Measure Max

                      60Mohm

                      Current Measure DC Max

                      20A

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      1kV

                      Product Range

                      Bench Digital Multimeters

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Inductance, Resistance

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Software EN

                      Programming Manual EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.