Print Page
Image is for illustrative purposes only. Please refer to product description.
599 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 10+ | $15.860 |
| 25+ | $14.990 |
| 100+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6861
Newark Part No.19C6792
Technical Datasheet
Socket Tester TypeUS Mains Socket
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-6861 is a Receptacle Tester with 3-indicator light. 2nd-Amber indication for ground contact (Open ground) and 3rd-amber indication for neutral contact (Open neutral) not connected, for hot and ground contacts interchanged indication by red and amber. If 2-amber indication occurred, receptacle is wired correctly.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Socket Tester Type
US Mains Socket
Frequency Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Consumption
-
Frequency Max
-
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate