Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-8710A
Newark Part No.82Y1313
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth25 kpts
Calculated Rise Time3.5ns
Scope Display TypeTFT LCD Color
Kit ContentsOscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual
Manufacturer Warranty-
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 72-8710A from Tenma is a digital storage oscilloscope with 100MHz bandwidth, 2 analogue channels. The digital storage oscilloscope provides trigger modes edge, pulse, and alternate.
- 1GS/s sample rate
- Rise time ≤3.5ns and ≥2000wfms/s waveform acquisition rate
- Memory depth of 25Kpts
- Power 100VAC to 240VAC, 45Hz to 440Hz
- USB OTG interface
- 7 Inches TFT LCD, WGVA (800 × 480) display
- Vertical sensitivity 1mV/div to 20V/div
- Time base range 2ns/div to 50s/div
- Dimensions (WxHxD) is 306mm x 147mm x 122mm and weight is 2.2Kg
- Setup, wave and bitmap storage
- 24 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-8710A digital storage oscilloscope, Probe × 2 (1×, 10× switchable), Power cord, USB cable, PC software, CD.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
25 kpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
