New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      72-8725

                      Digital Oscilloscope, 4 Channel, 100 MHz, 2 GSPS, 24 kpts, 3.5 ns

                      TENMA 72-8725
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No72-8725
                      Newark Part No.59T9193
                      Also Known AsGTIN UPC EAN: 640522695348
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No72-8725
                      Newark Part No.59T9193
                      Also Known AsGTIN UPC EAN: 640522695348
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Scope Channels4 Channel
                      Bandwidth100MHz
                      Sampling Rate2GSPS
                      Display Memory Depth24 kpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeQVGA LCD Color
                      Kit Contents-
                      Manufacturer Warranty-
                      Plug TypeUS
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      Tenma 72-8725 DSO four-channel digital storage oscilloscope offers a user-friendly front panel with clear indications to allow access to all basic functions for easy operation. The scaling and position buttons for all channels are optimally arranged for intuitive operation. The design is based on the familiar practices of traditional instruments users can use the new units without spending considerable time in learning and familiarizing with operation. For faster adjustment to ease testing, there is an Auto key to instantly display the appropriate waveform and range position.

                      • Dual time base function unrivalled waveform detail observation and analysis capabilities
                      • Scroll display in scan mode for continuous monitoring of signal variations
                      • Unique XY mode that displays the waveform and Lissajous figure concurrently
                      • USB drive system software upgrade
                      • Supports plug-and-play USB storage device. Communication with computer through the USB device
                      • Storage of waveforms setups and bit maps waveforms and setups reproduction
                      • Built-in FFT
                      • Multiple waveform mathematics functions (including add, subtract, multiply and divide)
                      • Edge, video, pulse, slope and alternate trigger functions
                      • Automatic measurement of 24 waveform parameters parameters testing and customisation
                      • Multiple AUTO setups for extra flexibility
                      • Visual system help messages
                      • 24 month limited warranty *view Terms & Conditions for details

                      Applications

                      Maintenance & Repair, Test & Measurement

                      Contents

                      Four 1:1/10:1 probes, Two test leads, User manual, USB cable and software.

                      Technical Specifications

                      Product Range

                      -

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      24 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      -

                      Plug Type

                      US

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.