Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $26.760 |
Price for:Each
Minimum: 1
Multiple: 1
$26.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9225
Newark Part No.58T7288
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height0.827"
External Width1.772"
External Depth1.851"
Product Range-
SVHCTo Be Advised
Product Overview
The 72-9225 is a Mini Cable Tester for HDMI 1.4 cable. Mini cable tester fits easily in your pocket or tool box.
- No need to carry bulky, expensive cable testers to test only one or two cable types
- Confirms conductor continuity with sequential LEDs
- Save time and money by diagnosing connectivity issues
- Powered by a cross compatible 3 x AA battery pack or USB cable (both included)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Multimedia
Technical Specifications
Tester Type
Network Cable Tester
External Height
0.827"
External Depth
1.851"
SVHC
To Be Advised
Resistance
-
External Width
1.772"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate