New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Test Jacks
                      Print Page

                      SPC15357

                      Test Jack, Banana Plug or Standard Tip, 0.313 ", Black

                      TENMA SPC15357
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part NoSPC15357
                      Newark Part No.79K4946
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      866 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.827
                      250+$0.827
                      500+$0.827
                      1000+$0.827
                      5000+$0.827
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part NoSPC15357
                      Newark Part No.79K4946
                      Technical Datasheet

                      Data Sheet

                      For Use WithBanana Plug or Standard Tip
                      Current Rating-
                      Mounting Hole Dia0.313"
                      Operating Voltage-
                      Insulator ColourBlack
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The SPC15357 is a black combination Insulated Test Jack with nickel-plated brass threaded body, ABS plastic insulated head and washer, phosphor bronze solder lug and nickel-plated brass nut. For use with banana plug or standard tip.

                      • 89°C Heat deflection temperature
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      For Use With

                      Banana Plug or Standard Tip

                      Mounting Hole Dia

                      0.313"

                      Insulator Colour

                      Black

                      SVHC

                      To Be Advised

                      Current Rating

                      -

                      Operating Voltage

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.