Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.140 |
Price for:Each
Minimum: 1
Multiple: 1
$154.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01053
Newark Part No.88AK0296
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage200V to 1kV
Insulation Testing Resistance200Mohm to 2Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height200mm
External Width92mm
External Depth50mm
Weight700g
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
200Mohm to 2Gohm
Operating Temperature Max
40°C
External Width
92mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
200V to 1kV
Operating Temperature Min
0°C
External Height
200mm
External Depth
50mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
