Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01065
Newark Part No.88AK0298
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type BTest Tip Probe
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.4m
Lead Length - Imperial4.6ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.6ft
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
10A
Lead Length - Metric
1.4m
No. of Test Leads
2
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate