Print Page
CAT6A-SB-75
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), Blue, 22.86 m, 75 ft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-SB-75
Newark Part No.48Y4280
LAN CategoryCat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric22.86m
Cable Length - Imperial75ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High Performance CAT6A 24 AWG STP Bare Copper Ethernet Cable provides universal connectivity for LAN network components such as PCs, computer servers, printers, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices, and more.
- Color: Blue
- Technology: Shielded Twisted Pair
- Built with shielded RJ45 connectors with 50u Gold plated contacts
- Support 10 Gigabit data transmission from 10GBase-T ports and equipment
- Flexible and durable CAT6A cable with high bandwidth of up to 550 MHz high-speed data transfer
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
22.86m
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
75ft
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate