Print Page
CAT7-7000-14K
Ethernet Cable, Cat7, RJ45 Plug to RJ45 Plug, SSTP (Screened Shielded Twisted Pair), Black
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.450 |
Price for:Each
Minimum: 1
Multiple: 1
$16.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT7-7000-14K
Newark Part No.48Y4300
Technical Datasheet
LAN CategoryCat7
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.27m
Jacket ColorBlack
Cable Length - Imperial14ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Durable Double Shielded Twisted Pair (SSTP) cables . Handling 600Mhz speeds up to 10Gbs. Get ready for Cat-7 now, these cables meet all the proposed standards and more. These cables also feature 50 micron gold plated conductors.
- Color: Black
- Crosstalk Elimination
- Tera Grand premium CAT-7 cables are built with two shielded RJ45 connectors on each end, which are both 50 micron gold plated.
- Each individual twisted pair is shielded with Aluminum Mylar foil.
- These twisted pairs are then bundled together in an 85% Tinned Copper Braid Shield.
- Improves noise resistance, provides protection against interference (EMI/RFI), almost completely eliminates alien crosstalk (AXT).
- These features help our CAT-7 cables achieve higher performance than the preceding standards such as CAT-5e and CAT-6.
Technical Specifications
LAN Category
Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
-
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate