Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.080 |
| 5+ | $69.890 |
| 10+ | $68.130 |
| 20+ | $67.020 |
Price for:Each
Minimum: 1
Multiple: 1
$75.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-HV 200
Newark Part No.86AK3183
Product RangeTT-HV Series
Oscilloscope Probe FunctionVoltage
Bandwidth300MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product RangeTT-HV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
Voltage
Input Voltage Max
2kV
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
300MHz
Test Probe Attenuation
100:1
Product Range
TT-HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate