Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-SI 7005
Newark Part No.75AH9592
Product RangeTT-SI 7000 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $654.640 |
5+ | $632.050 |
10+ | $616.160 |
20+ | $591.450 |
Price for:Each
Minimum: 1
Multiple: 1
$654.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 7005
Newark Part No.75AH9592
Product RangeTT-SI 7000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth60MHz
Input Voltage Max35V
Test Probe Attenuation1:1, 1:5, 1:10
For Use WithOscilloscopes
Product RangeTT-SI 7000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
35V
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
60MHz
Test Probe Attenuation
1:1, 1:5, 1:10
Product Range
TT-SI 7000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate