New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      TT-SI 9010

                      Oscilloscope Probe, Differential, 70 MHz, 7 kV, 100:1, 1000:1, General Purpose Oscilloscopes

                      TESTEC TT-SI 9010
                      TESTEC TT-SI 9010
                      TESTEC TT-SI 9010
                      TESTEC TT-SI 9010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTEC
                      Manufacturer Part NoTT-SI 9010
                      Newark Part No.38K9012
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTESTEC
                      Manufacturer Part NoTT-SI 9010
                      Newark Part No.38K9012
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionDifferential
                      Bandwidth70MHz
                      Input Voltage Max7kV
                      Test Probe Attenuation100:1, 1000:1
                      For Use WithGeneral Purpose Oscilloscopes
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The TT-SI 9010 is a 70MHz Active Differential Probe with 1:100/1:1000 attenuation ratio. By enabling conventional oscilloscopes to display and measure in-circuit waveforms that are referenced to high common mode voltages. It extends the measurement capability of oscilloscopes in electronic power converters, inverters, motor speed controls, switch mode power supplies and many applications.

                      • Standard 4 x AA cells
                      • Rise time of 5ns
                      • 10MΩ/10pF each side to ground input impedance
                      • -10 to 40°C Operating temperature range

                      Applications

                      Test & Measurement, Motor Drive & Control, Power Management

                      Technical Specifications

                      Oscilloscope Probe Function

                      Differential

                      Input Voltage Max

                      7kV

                      For Use With

                      General Purpose Oscilloscopes

                      SVHC

                      No SVHC (17-Jan-2022)

                      Bandwidth

                      70MHz

                      Test Probe Attenuation

                      100:1, 1000:1

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.