Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTESTO
Manufacturer Part No0560 0511
Newark Part No.07AM8072
Pressure Measuring Range300hPa to 1200hPa
Resolution (in H2O)0.04
Accuracy3%
Response Time0.5s
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Measuring Range
300hPa to 1200hPa
Accuracy
3%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.04
Response Time
0.5s
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate