Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $839.590 |
Price for:Each
Minimum: 1
Multiple: 1
$839.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 2770
Newark Part No.14AM5503
Temperature Measuring Range+40°C to +200°C
External Height170mm
External Width50mm
External Depth300mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
+40°C to +200°C
External Width
50mm
Product Range
-
External Height
170mm
External Depth
300mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
