Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $501.340 |
Price for:Each
Minimum: 1
Multiple: 1
$501.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 2034
Newark Part No.07AM8095
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs-
Sensor / Measurement Type-
Maximum Samples10000 Samples
Data InterfaceUSB, Wi-Fi
Display Type-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB, Wi-Fi
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
10000 Samples
Display Type
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate