Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.750 |
Price for:Each
Minimum: 1
Multiple: 1
$274.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Temperature Min
-5°C
Relative Humidity Range
-
CO2 Range
0ppm to 1999ppm
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Max
45°C
Air Velocity Range
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate