Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $173.250 |
Price for:Each
Minimum: 1
Multiple: 1
$173.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No606-1
Newark Part No.62M2908
Technical Datasheet
Moisture Content0% to 90%
Resolution %0.1%
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height119mm
External Depth25mm
External Width46mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Moisture Content
0% to 90%
Operating Temperature Min
-10°C
External Height
119mm
External Width
46mm
SVHC
Lead (08-Jul-2021)
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
25mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate