Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 174-H
Newark Part No.05AC9566
Product Range174 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 174-H
Newark Part No.05AC9566
Product Range174 Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range174 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
174 Series
No. of Channels / Inputs
2 Channel
Maximum Samples
-
Display Type
LCD
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate