Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $257.850 |
Price for:Each
Minimum: 1
Multiple: 1
$257.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 405
Newark Part No.05AC9580
Technical Datasheet
Air Velocity Range0m/s to 10m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height490mm
External Width37mm
External Depth36mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Air Velocity Range
0m/s to 10m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
37mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
490mm
External Depth
36mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate