Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 835-T2
Newark Part No.05AC9595
Product Range835 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $851.470 |
Price for:Each
Minimum: 1
Multiple: 1
$851.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 835-T2
Newark Part No.05AC9595
Product Range835 Series
Technical Datasheet
Temperature Measuring Range-10°C to +1500°C
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range835 Series
SVHCOrange lead (lead tetroxide) (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-10°C to +1500°C
Operating Temperature Min
-20°C
Product Range
835 Series
Accuracy
1%
Operating Temperature Max
50°C
SVHC
Orange lead (lead tetroxide) (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate