Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 905-T2
Newark Part No.05AC9600
Product Range905 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $180.390 |
Price for:Each
Minimum: 1
Multiple: 1
$180.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 905-T2
Newark Part No.05AC9600
Product Range905 Series
Technical Datasheet
Temperature Measuring Range-50°C to +350°C
External Height-
External Width-
External Depth-
Product Range905 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-50°C to +350°C
External Width
-
Product Range
905 Series
External Height
-
External Depth
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate