Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1018QDGSRQ1
Newark Part No.26AJ5041
Product RangeQuad 12-Bit Delta-Sigma ADCs
Your Part Number
1,741 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.420 |
| 25+ | $3.150 |
| 50+ | $2.990 |
| 100+ | $2.840 |
| 250+ | $2.700 |
| 500+ | $2.610 |
| 1000+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1018QDGSRQ1
Newark Part No.26AJ5041
Product RangeQuad 12-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution12bit
Sampling Rate3.3kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2V
ADC / DAC Case StyleVSSOP
Supply Voltage Max5.5V
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Delta-Sigma ADCs
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
3.3kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
VSSOP
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
4Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Delta-Sigma ADCs
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability