Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1115BQDGSRQ1
Newark Part No.28AH1791
Product RangeQuad 16-Bit Sigma-Delta ADCs
441 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $7.450 |
| 25+ | $7.070 |
| 50+ | $6.770 |
| 100+ | $6.470 |
| 250+ | $6.270 |
| 500+ | $6.120 |
| 1000+ | $6.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1115BQDGSRQ1
Newark Part No.28AH1791
Product RangeQuad 16-Bit Sigma-Delta ADCs
Resolution (Bits)16bit
Sampling Rate860SPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Sigma-Delta ADCs
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
860SPS
Data Interface
I2C
Supply Voltage Min
2V
ADC / DAC Case Style
VSSOP
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Sigma-Delta ADCs
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability