Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1251U
Newark Part No.29AH3300
Product RangeSingle 24-Bit Delta-Sigma ADCs
Your Part Number
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
| 5+ | $19.650 |
| 10+ | $17.720 |
| 25+ | $15.670 |
| 50+ | $15.340 |
| 100+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$21.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1251U
Newark Part No.29AH3300
Product RangeSingle 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate20kSPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces2 Wire, Serial
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
20kSPS
Input Channel Type
Differential
Interfaces
2 Wire, Serial
Supply Voltage Max
5.25V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
24bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
