Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LV32EMDREP
Newark Part No.
Re-Reel28AH1911
Cut Tape28AH1911
Your Part Number
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.860 | $9.86 |
| Total Price | $9.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 10+ | $7.670 |
| 25+ | $7.130 |
| 50+ | $6.820 |
| 100+ | $6.520 |
| 250+ | $6.240 |
| 500+ | $6.070 |
| 1000+ | $5.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LV32EMDREP
Newark Part No.
Re-Reel28AH1911
Cut Tape28AH1911
IC TypeRS422 Receiver
Device TypeDifferential Line Receiver
IC Interface TypeRS422
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max32Mbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 Receiver
IC Interface Type
RS422
No. of Transmitters
-
Data Rate Max
32Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
Open, Short, Terminated
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Device Type
Differential Line Receiver
No. of Receivers
4Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
