Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.440 |
| 25+ | $6.120 |
| 50+ | $5.860 |
| 100+ | $5.600 |
| 250+ | $5.420 |
| 500+ | $5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24630RGET
Newark Part No.26AJ5243
Battery TypeLithium
Input Voltage28V
Battery Charge Voltage28V
Charge Current Max10A
Charge Current10A
IC Case / PackageQFN
Battery IC Case StyleQFN
No. of Series Cells7
No. of Pins24Pins
No. of Cells7Cells
Operating Temperature Min0°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Lithium
Battery Charge Voltage
28V
Charge Current
10A
Battery IC Case Style
QFN
No. of Pins
24Pins
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
28V
Charge Current Max
10A
IC Case / Package
QFN
No. of Series Cells
7
No. of Cells
7Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability