Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40109BE
Newark Part No.28AH2020
Product RangeCD4000 LOGIC
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.712 |
10+ | $0.657 |
100+ | $0.591 |
500+ | $0.555 |
1000+ | $0.522 |
2500+ | $0.492 |
10000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40109BE
Newark Part No.28AH2020
Product RangeCD4000 LOGIC
No. of Inputs4Inputs
Output Current6.8mA
Propagation Delay230ns
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product RangeCD4000 LOGIC
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
230ns
Logic Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Logic Type
Voltage Level Translator
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Output Current
6.8mA
No. of Pins
16Pins
IC Case / Package
DIP
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability