Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4013BM
Newark Part No.29AH3558
Product RangeFlip-Flop
Your Part Number
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.865 |
| 100+ | $0.689 |
| 500+ | $0.619 |
| 1000+ | $0.597 |
| 3000+ | $0.575 |
| 10000+ | $0.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4013BM
Newark Part No.29AH3558
Product RangeFlip-Flop
Logic Family / Base NumberCD4013
Flip-Flop TypeD
Propagation Delay45ns
Frequency12MHz
Output Current6.8mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeTTL
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4013
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeFlip-Flop
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4013
Propagation Delay
45ns
Output Current
6.8mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
12MHz
IC Case / Package
SOIC
No. of Pins
14Pins
IC Output Type
TTL
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
Flip-Flop
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
