Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40193BE
Newark Part No.26AJ5401
Product RangeCD4000 LOGIC
Your Part Number
548 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.310 |
| 100+ | $1.190 |
| 500+ | $1.130 |
| 1000+ | $1.070 |
| 2500+ | $1.010 |
| 5000+ | $0.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40193BE
Newark Part No.26AJ5401
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD40193
Counter TypeBinary, Up / Down
Clock Frequency11MHz
Count Maximum15
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number40193
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD40193
Clock Frequency
11MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
40193
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary, Up / Down
Count Maximum
15
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
