Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.835 |
10+ | $0.804 |
25+ | $0.770 |
50+ | $0.741 |
100+ | $0.715 |
250+ | $0.696 |
500+ | $0.682 |
1000+ | $0.672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC221M96
Newark Part No.26AJ5521
Logic Family / Base Number74HC221
Multivibrator TypeMonostable
Output Current-
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay18ns
Logic IC Family74HC
Logic IC Base Number74221
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HC221
Output Current
-
Supply Voltage Max
6V
Logic Case Style
SOIC
Propagation Delay
18ns
Logic IC Base Number
74221
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Multivibrator Type
Monostable
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability