Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4046AE
Newark Part No.33AH3851
Product Range74HC
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.010 |
100+ | $0.919 |
500+ | $0.874 |
1000+ | $0.828 |
2500+ | $0.782 |
5000+ | $0.768 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Frequency
38MHz
No. of Pins
16Pins
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Product Range
74HC
SVHC
No SVHC (27-Jun-2018)
PLL Type
VCO
PLL Case Style
DIP
Supply Voltage Max
6V
Operating Temperature Max
125°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability