Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC1220E
Newark Part No.36AJ8828
Product RangeSingle 20-Bit Voltage Output DACs
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
| 5+ | $34.680 |
| 10+ | $31.080 |
| 25+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$38.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC1220E
Newark Part No.36AJ8828
Product RangeSingle 20-Bit Voltage Output DACs
Resolution20bit
Sampling Rate500SPS
InterfacesSerial, SPI
InterfacesSerial, SPI
Supply Voltage Min5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V
No. of Channels1Channels
ADC / DAC Case StyleQSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
20bit
Interfaces
Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Max
4.75V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
500SPS
Interfaces
Serial, SPI
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
QSOP
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 20-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
