Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDDC112U
Newark Part No.29AH3899
Product RangeDual 20-Bit Sigma-Delta ADCs
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $34.620 |
5+ | $33.360 |
10+ | $32.140 |
40+ | $31.040 |
60+ | $30.070 |
100+ | $29.480 |
Price for:Each
Minimum: 1
Multiple: 1
$34.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDDC112U
Newark Part No.29AH3899
Product RangeDual 20-Bit Sigma-Delta ADCs
Resolution (Bits)20bit
Sampling Rate3kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 20-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
20bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
3kSPS
Data Interface
Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
Dual 20-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability