Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $1.870 |
| 25+ | $1.710 |
| 50+ | $1.620 |
| 100+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848MSQ/NOPB
Newark Part No.33AH3920
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Ethernet TypeIEEE 802.3u
Supported StandardsIEEE 802.3u
Supply Voltage Min3V
Controller IC Case StyleLLP
Supply Voltage Max3.6V
IC Case / PackageLLP
No. of Pins40Pins
IC Interface TypeMII, RMII, Serial
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3u
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
40Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 2 - 1 year
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3u
Controller IC Case Style
LLP
IC Case / Package
LLP
IC Interface Type
MII, RMII, Serial
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability