Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83867IRPAPT
Newark Part No.
Re-Reel29AH4035
Cut Tape29AH4035
Your Part Number
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.430 | $9.430 |
| 10+ | $7.330 | $7.330 |
| 25+ | $6.800 | $6.800 |
| 50+ | $6.510 | $6.510 |
| 100+ | $6.220 | $6.220 |
| 250+ | $6.210 | $6.210 |
| 500+ | $5.880 | $5.880 |
| 1000+ | $5.540 | $5.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83867IRPAPT
Newark Part No.
Re-Reel29AH4035
Cut Tape29AH4035
Device TypeEthernet PHY Transceiver
Data Rate1Gbps
Ethernet TypeIEEE 802.3u, IEEE 802.3z
Supported StandardsIEEE 802.3u, IEEE 802.3z
Supply Voltage Min3.15V
Controller IC Case StyleHTQFP
Supply Voltage Max3.45V
IC Case / PackageHTQFP
No. of Pins64Pins
IC Interface TypeGMII, MII, RGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3u, IEEE 802.3z
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Data Rate
1Gbps
Supported Standards
IEEE 802.3u, IEEE 802.3z
Controller IC Case Style
HTQFP
IC Case / Package
HTQFP
IC Interface Type
GMII, MII, RGMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate